
3DU40M | |
|---|---|
DigiKey Part Number | 1920-3DU40M-ND |
Manufacturer | |
Manufacturer Product Number | 3DU40M |
Description | 3DU40M,40A MCB, D CHAR |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 40A 480 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 480 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, UL508 |


