Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

38.2423 | |
|---|---|
DigiKey Part Number | 1920-38.2423-ND |
Manufacturer | |
Manufacturer Product Number | 38.2423 |
Description | PCB TERMINAL, SPRING, 23 POLE, 5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 23 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 23 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Lever Actuated | |
Color | Gray | |
Operating Temperature | -30°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £7.21700 | £72.17 |
| Unit Price without VAT: | £7.21700 |
|---|---|
| Unit Price with VAT: | £8.66040 |

