2GU4M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Altech Corporation
In Stock: 0
Unit Price: £35.60000
Datasheet
Image for 2GU4M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2GU4M

DigiKey Part Number
1920-2GU4M-ND
Manufacturer
Manufacturer Product Number
2GU4M
Description
2GU4M, 4A MCB, G CHAR
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 4A 480 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
4A
Voltage Rating - AC
480 V
Actuator Type
Lever
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CE, UL508
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes