2802.0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: £19.13900
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: £0.30290
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 750
Unit Price: £0.41000
Datasheet
Blue Wire Ferrule Connector DIN Two x 6 AWG (16.00mm²) Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2802.0

DigiKey Part Number
2802.0-ND
Manufacturer
Manufacturer Product Number
2802.0
Description
CONN FERRULE DIN TWO X 6AWG BLUE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector DIN Two x 6 AWG (16.00mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
DIN
Size
Two x 6 AWG (16.00mm²)
Length - Overall
29.00mm
Length - Pin
16.00mm
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4,100
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£0.71060£35.53
Manufacturers Standard Package
Unit Price without VAT:£0.71060
Unit Price with VAT:£0.85272