
2786.0 | |
|---|---|
DigiKey Part Number | 2786.0-ND |
Manufacturer | |
Manufacturer Product Number | 2786.0 |
Description | CONN FERRULE 2/0AWG YELLOW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector 2/0 AWG (70.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 2/0 AWG (70.00mm²) | |
Length - Overall | 37.00mm | |
Length - Pin | 20.00mm | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £1.87720 | £46.93 |
| Unit Price without VAT: | £1.87720 |
|---|---|
| Unit Price with VAT: | £2.25264 |

