Parametric Equivalent
Parametric Equivalent

2390.0 | |
|---|---|
DigiKey Part Number | 2390.0-ND |
Manufacturer | |
Manufacturer Product Number | 2390.0 |
Description | CONN FERRULE 2AWG BEIGE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Beige Wire Ferrule Connector 2 AWG (35.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 2 AWG (35.00mm²) | |
Length - Overall | 39.00mm | |
Length - Pin | 25.00mm | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £1.48080 | £74.04 |
| Unit Price without VAT: | £1.48080 |
|---|---|
| Unit Price with VAT: | £1.77696 |

