Box Plastic, Polycarbonate (PC) Gray Cover Included, Hand Held X 1.400" (35.56mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

120-475

DigiKey Part Number
1920-2121-ND
Manufacturer
Manufacturer Product Number
120-475
Description
BOX PLASTIC GRAY
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray Cover Included, Hand Held X 1.400" (35.56mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
1.400" (35.56mm)
Mfr
Design
Cover Included, Hand Held
Series
Material
Packaging
Bulk
Color
Gray
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 V-2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Factory Stock: 145
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£8.28000£8.28
Unit Price without VAT:£8.28000
Unit Price with VAT:£9.93600