Circuit Breaker Ground Fault 40A 400 V AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09134911

DigiKey Part Number
1920-09134911-ND
Manufacturer
Manufacturer Product Number
09134911
Description
EARTH LEAKAGE CB 40A, 30MA, 4P
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Ground Fault 40A 400 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Ground Fault
Current Rating (Amps)
40A
Voltage Rating - AC
400 V
Actuator Type
Lever
Number of Poles
4
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£166.70000£166.70
Manufacturers Standard Package
Unit Price without VAT:£166.70000
Unit Price with VAT:£200.04000