
002570012 | |
|---|---|
DigiKey Part Number | 1920-002570012-ND |
Manufacturer | |
Manufacturer Product Number | 002570012 |
Description | FUSE HOLDER,EFD 22,100A,1P+N,LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 100 A 600V 1 Circuit Cartridge DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.866" Dia x 2.283" L (22mm x 58mm) | |
Current Rating (Amps) | 100 A | |
For Use With/Related Products | 22mm x 58mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Screw Terminal, Pressure Plate | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £86.11000 | £86.11 |
| Unit Price without VAT: | £86.11000 |
|---|---|
| Unit Price with VAT: | £103.33200 |

