
SSSF012100 | |
|---|---|
DigiKey Part Number | 4809-SSSF012100-ND |
Manufacturer | |
Manufacturer Product Number | SSSF012100 |
Description | SWITCH SLIDE SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 9.00mm | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 2.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 255gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.11000 | £1.11 |
| 10 | £0.96800 | £9.68 |
| 25 | £0.91560 | £22.89 |
| 100 | £0.84110 | £84.11 |
| 250 | £0.79452 | £198.63 |
| 800 | £0.73871 | £590.97 |
| 1,600 | £0.70711 | £1,131.38 |
| 3,200 | £0.67673 | £2,165.54 |
| 5,600 | £0.65308 | £3,657.25 |
| Unit Price without VAT: | £1.11000 |
|---|---|
| Unit Price with VAT: | £1.33200 |

