
SPPB1A0100 | |
|---|---|
DigiKey Part Number | 4809-SPPB1A0100-ND |
Manufacturer | |
Manufacturer Product Number | SPPB1A0100 |
Description | DETECTOR SWITCHES |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Category | Voltage Rating - DC 30 V |
Manufacturer Alps Alpine | Actuator Type Lever, Formed |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Operating Force 36gf |
Circuit SPST-NO | Mechanical Life 50,000 Cycles |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 100mA (DC) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.17000 | £1.17 |
| 10 | £0.96900 | £9.69 |
| 25 | £0.89880 | £22.47 |
| 50 | £0.84940 | £42.47 |
| 100 | £0.80250 | £80.25 |
| 250 | £0.74436 | £186.09 |
| 500 | £0.70322 | £351.61 |
| 1,000 | £0.66433 | £664.33 |
| 5,000 | £0.58354 | £2,917.70 |
| Unit Price without VAT: | £1.17000 |
|---|---|
| Unit Price with VAT: | £1.40400 |

