
SKHUPME010 | |
|---|---|
DigiKey Part Number | 4809-SKHUPME010TR-ND - Tape & Reel (TR) 4809-SKHUPME010CT-ND - Cut Tape (CT) 4809-SKHUPME010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKHUPME010 |
Description | TACT SWITCHTTM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.26600 | £2.66 |
| 25 | £0.24840 | £6.21 |
| 50 | £0.23520 | £11.76 |
| 100 | £0.22220 | £22.22 |
| 250 | £0.20584 | £51.46 |
| 500 | £0.19428 | £97.14 |
| 1,000 | £0.18352 | £183.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.16826 | £504.78 |
| 6,000 | £0.15981 | £958.86 |
| 9,000 | £0.15529 | £1,397.61 |
| 15,000 | £0.15003 | £2,250.45 |
| 21,000 | £0.14682 | £3,083.22 |
| 30,000 | £0.14363 | £4,308.90 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

