
HSPPAR003D | |
|---|---|
DigiKey Part Number | 4809-HSPPAR003DTR-ND - Tape & Reel (TR) 4809-HSPPAR003DCT-ND - Cut Tape (CT) 4809-HSPPAR003DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSPPAR003D |
Description | PRESSURE SENSOR |
Customer Reference | |
Detailed Description | Pressure Sensor 7.25PSI ~ 15.95PSI (50kPa ~ 110kPa) Absolute 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 7.25PSI ~ 15.95PSI (50kPa ~ 110kPa) | |
Output Type | Analog Voltage | |
Output | - | |
Accuracy | ±1% | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 43.51PSI (300kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD |

