
HGDEPM013A | |
|---|---|
DigiKey Part Number | 4809-HGDEPM013ATR-ND - Tape & Reel (TR) 4809-HGDEPM013ACT-ND - Cut Tape (CT) 4809-HGDEPM013ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HGDEPM013A |
Description | MAGNETIC SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Digital 4-MAP (0.9x1.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | - | |
Polarization | North Pole, South Pole | |
Sensing Range | ±2mT Trip, ±0.3mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.6V ~ 3.6V | |
Current - Supply (Max) | 9µA | |
Current - Output (Max) | - | |
Output Type | Digital | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 4-MAP (0.9x1.3) | |
Package / Case | 4-UFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.12000 | £1.12 |
| 5 | £0.99000 | £4.95 |
| 10 | £0.94200 | £9.42 |
| 25 | £0.88480 | £22.12 |
| 50 | £0.84540 | £42.27 |
| 100 | £0.80950 | £80.95 |
| 500 | £0.73746 | £368.73 |
| 1,000 | £0.71066 | £710.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.67268 | £2,018.04 |
| 6,000 | £0.65126 | £3,907.56 |
| 9,000 | £0.63956 | £5,756.04 |
| Unit Price without VAT: | £1.12000 |
|---|---|
| Unit Price with VAT: | £1.34400 |

