
TFT20018 NA002 | |
|---|---|
DigiKey Part Number | TFT20018NA002-ND |
Manufacturer | |
Manufacturer Product Number | TFT20018 NA002 |
Description | TUBING 0.04" ID PTFE 500' NAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Natural Polytetrafluoroethylene (PTFE) Smooth Solid Tubing 0.040" (1.02mm) 500' (152.40m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.040" (1.02mm) | |
Diameter - Outside | 0.070" (1.78mm) | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Natural | |
Length | 500' (152.40m) | |
Wall Thickness | 0.012" (0.30mm) | |
Operating Temperature | -75°C ~ 260°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £693.01000 | £693.01 |
| 2 | £637.38000 | £1,274.76 |
| 3 | £606.94667 | £1,820.84 |
| 5 | £583.01200 | £2,915.06 |
| Unit Price without VAT: | £693.01000 |
|---|---|
| Unit Price with VAT: | £831.61200 |

