
TFT20013 NA005 | |
|---|---|
DigiKey Part Number | ATFT20013-100-ND |
Manufacturer | |
Manufacturer Product Number | TFT20013 NA005 |
Description | TUBING 0.072" ID PTFE 100' NAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Natural Polytetrafluoroethylene (PTFE) Smooth Solid Tubing 0.072" (1.83mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.072" (1.83mm) | |
Diameter - Outside | 0.105" (2.67mm) | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.012" (0.30mm) | |
Operating Temperature | -75°C ~ 260°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £143.31000 | £143.31 |
| 2 | £131.80500 | £263.61 |
| 3 | £125.50667 | £376.52 |
| 5 | £118.00400 | £590.02 |
| 7 | £113.30714 | £793.15 |
| 10 | £108.53500 | £1,085.35 |
| Unit Price without VAT: | £143.31000 |
|---|---|
| Unit Price with VAT: | £171.97200 |

