


PNC3/4 SL080 | |
|---|---|
DigiKey Part Number | PNC3/4SL080-ND |
Manufacturer | |
Manufacturer Product Number | PNC3/4 SL080 |
Description | CABLE GLAND 13-18.01MM 3/4" NPT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon 3/4" NPT Gray |
Datasheet | Datasheet |
Category | Thread Length 0.591" (15.00mm) |
Manufacturer Alpha Wire | Panel Hole Size 1.050" (26.7mm) |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Locknut |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.512" (13.00mm) | Operating Temperature -20°C ~ 100°C |
Outside Cable Diameter (Max) 0.709" (18.01mm) | Base Product Number |
Thread Size 3/4" NPT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.56000 | £5.56 |
| 10 | £4.72200 | £47.22 |
| 25 | £4.42600 | £110.65 |
| 50 | £4.21460 | £210.73 |
| 100 | £4.01340 | £401.34 |
| 250 | £3.76216 | £940.54 |
| 500 | £3.58270 | £1,791.35 |
| 1,000 | £3.41185 | £3,411.85 |
| 2,500 | £3.19853 | £7,996.32 |
| Unit Price without VAT: | £5.56000 |
|---|---|
| Unit Price with VAT: | £6.67200 |


