
PF2407 NA005 | |
|---|---|
DigiKey Part Number | PF2407NA005-ND |
Manufacturer | |
Manufacturer Product Number | PF2407 NA005 |
Description | SLEEVING 0.144" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass Braided Sleeving 0.144" (3.66mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.144" (3.66mm) | |
Diameter - Outside | 0.184" (4.67mm) | |
Material | Fiberglass | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.013" (0.33mm) | |
Operating Temperature | -60°C ~ 648°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | UL VW-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £63.77000 | £63.77 |
| 2 | £58.65000 | £117.30 |
| 3 | £55.85000 | £167.55 |
| 5 | £52.50800 | £262.54 |
| 7 | £50.41857 | £352.93 |
| 10 | £48.29400 | £482.94 |
| Unit Price without VAT: | £63.77000 |
|---|---|
| Unit Price with VAT: | £76.52400 |

