
PF2403/4 NA005 | |
|---|---|
DigiKey Part Number | PF2403/4NA005-100-ND |
Manufacturer | |
Manufacturer Product Number | PF2403/4 NA005 |
Description | SLEEVING 0.75" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass Braided Sleeving 0.750" (19.05mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.750" (19.05mm) | |
Diameter - Outside | 0.819" (20.80mm) | |
Material | Fiberglass | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.018" (0.46mm) | |
Operating Temperature | -60°C ~ 648°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | UL VW-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £368.94000 | £368.94 |
| 2 | £345.83500 | £691.67 |
| Unit Price without VAT: | £368.94000 |
|---|---|
| Unit Price with VAT: | £442.72800 |

