
P10511 CL005 | |
|---|---|
DigiKey Part Number | P10511CL005-ND |
Manufacturer | |
Manufacturer Product Number | P10511 CL005 |
Description | TUBING 0.091" ID PVC 100' CLEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Clear Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.091" (2.31mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.091" (2.31mm) | |
Diameter - Outside | 0.133" (3.38mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Clear | |
Length | 100' (30.48m) | |
Wall Thickness | 0.016" (0.40mm) | |
Operating Temperature | -20°C ~ 105°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | - | |
Material Flammability Rating | UL 224 VW-1 | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £31.73000 | £31.73 |
| 2 | £29.18500 | £58.37 |
| 3 | £27.79000 | £83.37 |
| 5 | £26.12800 | £130.64 |
| 7 | £25.08714 | £175.61 |
| 10 | £24.03000 | £240.30 |
| 25 | £21.51400 | £537.85 |
| 50 | £20.67800 | £1,033.90 |
| Unit Price without VAT: | £31.73000 |
|---|---|
| Unit Price with VAT: | £38.07600 |


