
P1051 CL005 | |
|---|---|
DigiKey Part Number | P1051CL005-ND |
Manufacturer | |
Manufacturer Product Number | P1051 CL005 |
Description | TUBING 0.289" ID PVC 100' CLEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clear Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.289" (7.34mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.289" (7.34mm) | |
Diameter - Outside | 0.351" (8.92mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Clear | |
Length | 100' (30.48m) | |
Wall Thickness | 0.020" (0.51mm) | |
Operating Temperature | -20°C ~ 105°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | - | |
Material Flammability Rating | UL 224 VW-1 | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £50.12000 | £50.12 |
| 2 | £46.09000 | £92.18 |
| 3 | £43.88667 | £131.66 |
| 5 | £41.26400 | £206.32 |
| 7 | £39.62000 | £277.34 |
| 10 | £37.95100 | £379.51 |
| 25 | £34.15800 | £853.95 |
| Unit Price without VAT: | £50.12000 |
|---|---|
| Unit Price with VAT: | £60.14400 |


