Image for LC134 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC134

DigiKey Part Number
LC134-ND
Manufacturer
Manufacturer Product Number
LC134
Description
LACING TAPE 30LBS
Customer Reference
Detailed Description
Cable Lacing Variable 0.060" (1.52mm) 30 lbs (13.61 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Cable Lacing
Bundle Diameter
Variable
Width
0.060" (1.52mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
30 lbs (13.61 kg)
Features
Abrasion Resistant, Acid Resistant, Chemical Resistant, Flame Resistant, Fungus Resistant
Material
Polyamide (PA), Nylon; Microcrystalline Wax Finish
Color
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.