
HPP21 BK080 | |
|---|---|
DigiKey Part Number | HPP21BK080-ND |
Manufacturer | |
Manufacturer Product Number | HPP21 BK080 |
Description | HOLE PLUG 1.114" POLYAMIDE 6 BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.114" (28.30mm) Polyamide 6 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Polyamide 6 | |
Hole Diameter | 1.114" (28.30mm) | |
Flange Diameter | 1.300" (33.02mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 10 | £0.57500 | £5.75 |
| 25 | £0.53920 | £13.48 |
| 50 | £0.51360 | £25.68 |
| 100 | £0.48900 | £48.90 |
| 250 | £0.45832 | £114.58 |
| 500 | £0.43642 | £218.21 |
| 1,000 | £0.41557 | £415.57 |
| 2,500 | £0.38956 | £973.90 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |

