
G110NF34 BK002 | |
|---|---|
DigiKey Part Number | G110NF34BK002-500-ND |
Manufacturer | |
Manufacturer Product Number | G110NF34 BK002 |
Description | EXPAND SLEEVING 5/8" X 500' BLK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 500' (152.40m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.625" (15.88mm) | |
Diameter - Inside, Expanded | 1.000" (25.40mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 500' (152.40m) | |
Wall Thickness | 0.024" (0.61mm) | |
Operating Temperature | -75°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant, Fray Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Clean Cut, Fungus Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,292.62000 | £1,292.62 |
| Unit Price without VAT: | £1,292.62000 |
|---|---|
| Unit Price with VAT: | £1,551.14400 |

