
7056 BR005 | |
|---|---|
DigiKey Part Number | 7056BR005-ND |
Manufacturer | |
Manufacturer Product Number | 7056 BR005 |
Description | HOOK-UP STRND 20AWG BRN 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Brown 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £79.55000 | £79.55 |
| 2 | £75.69000 | £151.38 |
| 3 | £73.50667 | £220.52 |
| 5 | £70.82800 | £354.14 |
| 7 | £69.10857 | £483.76 |
| 10 | £67.32200 | £673.22 |
| Unit Price without VAT: | £79.55000 |
|---|---|
| Unit Price with VAT: | £95.46000 |


