
39X2020 WH001 | |
|---|---|
DigiKey Part Number | 39X2020WH001-ND |
Manufacturer | |
Manufacturer Product Number | 39X2020 WH001 |
Description | HOOK-UP STRND 20AWG WHT 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 White 20kV 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.150" (3.81mm) | |
Jacket (Insulation) Thickness | 0.055" (1.40mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 20kV | |
Operating Temperature | -40°C ~ 200°C | |
Jacket Color | ||
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,803.54000 | £1,803.54 |
| 2 | £1,712.21000 | £3,424.42 |
| Unit Price without VAT: | £1,803.54000 |
|---|---|
| Unit Price with VAT: | £2,164.24800 |



