


2845/19 BR005 | |
|---|---|
DigiKey Part Number | 2845/19BR005-ND |
Manufacturer | |
Manufacturer Product Number | 2845/19 BR005 |
Description | HOOK-UP STRND 22AWG BROWN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Brown 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.042" (1.07mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | 100.0' (30.5m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £1.28490 | £128.49 |
| 200 | £1.22190 | £244.38 |
| 300 | £1.18623 | £355.87 |
| 500 | £1.14254 | £571.27 |
| 700 | £1.11449 | £780.14 |
| 1,000 | £1.08535 | £1,085.35 |
| Unit Price without VAT: | £1.28490 |
|---|---|
| Unit Price with VAT: | £1.54188 |


