28 AWG Hook-Up Wire 19/40 Green 250V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 AWG Hook-Up Wire 19/40 Green 250V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2842/19 GR001

DigiKey Part Number
A2842/19G-1000-ND
Manufacturer
Manufacturer Product Number
2842/19 GR001
Description
HOOK-UP STRND 28AWG GRN 1000'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 19/40 Green 250V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/40
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.027" (0.69mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
1000.0' (304.8m)
Voltage
250V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/6 Type ET
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1£739.09000£739.09
2£702.16500£1,404.33
3£681.26333£2,043.79
5£655.62600£3,278.13
7£639.15286£4,474.07
10£626.04100£6,260.41
Manufacturers Standard Package
Unit Price without VAT:£739.09000
Unit Price with VAT:£886.90800
Alternate Length
HOOK-UP STRND 28AWG GRN 100'
In-Stock: 13
Unit Price: £121.99000