202207 GR013 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha Wire
In Stock: 0
Unit Price: £0.17947
Datasheet
22 AWG Hook-Up Wire 7/30 Green 1000V 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202207 GR013

DigiKey Part Number
202207GR013-ND
Manufacturer
Manufacturer Product Number
202207 GR013
Description
HOOK-UP STRND 22AWG GREEN 5000'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Green 1000V 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.064" (1.63mm)
Jacket (Insulation) Thickness
0.017" (0.43mm)
Length
5000' (1524.0m)
Voltage
1000V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878 Type C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes