
SMDJ21CA | |
|---|---|
DigiKey Part Number | 785-SMDJ21CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ21CA |
Description | TVS DIODE 21VWM 34.1VC DO214AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 34.1V Clamp 88A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 21V | |
Voltage - Breakdown (Min) | 23.31V | |
Voltage - Clamping (Max) @ Ipp | 34.1V | |
Current - Peak Pulse (10/1000µs) | 88A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.30340 | £910.20 |
| 6,000 | £0.28166 | £1,689.96 |
| 9,000 | £0.27058 | £2,435.22 |
| 15,000 | £0.25814 | £3,872.10 |
| 21,000 | £0.25077 | £5,266.17 |
| 30,000 | £0.24868 | £7,460.40 |
| Unit Price without VAT: | £0.30340 |
|---|---|
| Unit Price with VAT: | £0.36408 |

