
AOZ8S503BDS-03 | |
|---|---|
DigiKey Part Number | 785-AOZ8S503BDS-03TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ8S503BDS-03 |
Description | TVS DIODE 3.3VWM 8VC 2DFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8V (Typ) Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.6V | |
Voltage - Clamping (Max) @ Ipp | 8V (Typ) | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 16pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.02447 | £489.40 |
| Unit Price without VAT: | £0.02447 |
|---|---|
| Unit Price with VAT: | £0.02936 |

