
AOZ8854DT-03 | |
|---|---|
DigiKey Part Number | 785-AOZ8854DT-03TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ8854DT-03 |
Description | TVS DIODE 3.3VWM 6VC 6DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount 6-DFN (1.3x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 6V | |
Current - Peak Pulse (10/1000µs) | 9A (8/20µs) | |
Power - Peak Pulse | 54W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.7pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.23135 | £1,156.75 |
| 10,000 | £0.21519 | £2,151.90 |
| 15,000 | £0.20696 | £3,104.40 |
| 25,000 | £0.19772 | £4,943.00 |
| 35,000 | £0.19359 | £6,775.65 |
| Unit Price without VAT: | £0.23135 |
|---|---|
| Unit Price with VAT: | £0.27762 |

