AOZ8851DI-05 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 4,997
Unit Price: £0.18000
Datasheet

Similar


Murata Electronics
In Stock: 11,354
Unit Price: £0.19000
Datasheet

Similar


Murata Electronics
In Stock: 15,570
Unit Price: £0.21000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,745
Unit Price: £0.24000
Datasheet
19.5V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ8851DI-05

DigiKey Part Number
AOZ8851DI-05-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOZ8851DI-05
Description
TVS DIODE 5VWM 19.5VC 2DFN
Customer Reference
Detailed Description
19.5V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
19.5V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
40W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.3pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes