Audio, USB Switch IC 1 Channel 10-QFN (1.8x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ6185QT

DigiKey Part Number
AOZ6185QT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOZ6185QT
Description
IC USB/AUDIO SWITCH DPDT 10QFN
Customer Reference
Detailed Description
Audio, USB Switch IC 1 Channel 10-QFN (1.8x1.4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Audio, USB
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
DPDT
Number of Channels
1
On-State Resistance (Max)
8Ohm
Voltage - Supply, Single (V+)
1.65V ~ 4.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
990MHz
Features
Break-Before-Make
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-QFN (1.8x1.4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.