AOZ6184QT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 12,751
Unit Price: £1.09000
Datasheet

Similar


onsemi
In Stock: 44,051
Unit Price: £0.46000
Datasheet

Similar


onsemi
In Stock: 3,697
Unit Price: £0.55000

Similar


onsemi
In Stock: 1,053
Unit Price: £0.59000
Datasheet

Similar


NXP USA Inc.
In Stock: 15,954
Unit Price: £0.65000
Datasheet

Similar


NXP USA Inc.
In Stock: 22,183
Unit Price: £0.67000
Datasheet
Audio, USB Switch IC 1 Channel 10-QFN (1.8x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ6184QT

DigiKey Part Number
AOZ6184QT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOZ6184QT
Description
IC USB 2.0 SWITCH DPDT 10QFN
Customer Reference
Detailed Description
Audio, USB Switch IC 1 Channel 10-QFN (1.8x1.4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Audio, USB
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
DPDT
Number of Channels
1
On-State Resistance (Max)
10Ohm
Voltage - Supply, Single (V+)
1.65V ~ 4.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
1.1GHz
Features
Break-Before-Make
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-QFN (1.8x1.4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes