AOTF7T60 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 1,673
Unit Price: £1.27000
Datasheet

Similar


STMicroelectronics
In Stock: 1,746
Unit Price: £1.47000
Datasheet

Similar


STMicroelectronics
In Stock: 994
Unit Price: £1.97000
Datasheet

Similar


STMicroelectronics
In Stock: 1,877
Unit Price: £1.28000
Datasheet

Similar


STMicroelectronics
In Stock: 772
Unit Price: £2.74000
Datasheet

Similar


STMicroelectronics
In Stock: 219
Unit Price: £3.78000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: £2.48000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: £2.48000
Datasheet

Similar


STMicroelectronics
In Stock: 992
Unit Price: £1.74000
Datasheet

Similar


STMicroelectronics
In Stock: 62
Unit Price: £1.79000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 43
Unit Price: £2.68000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 50
Unit Price: £1.94000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 58
Unit Price: £1.65000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 26
Unit Price: £2.14000
Datasheet
Image for AOTF7T60 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOTF7T60

DigiKey Part Number
AOTF7T60-ND
Manufacturer
Manufacturer Product Number
AOTF7T60
Description
MOSFET N-CHANNEL 600V 7A TO220F
Customer Reference
Detailed Description
N-Channel 600 V 7A (Tc) 38W (Tc) Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.1Ohm @ 3.5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
962 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
38W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes