
AOTF15B65MQ1 | |
|---|---|
DigiKey Part Number | 785-AOTF15B65MQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOTF15B65MQ1 |
Description | IGBT 650V 30A TO-220F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT 650 V 30 A 36 W Through Hole TO-220F |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 30 A | |
Current - Collector Pulsed (Icm) | 45 A | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 15A | |
Power - Max | 36 W | |
Switching Energy | 290µJ (on), 200µJ (off) | |
Input Type | Standard | |
Gate Charge | 32 nC | |
Td (on/off) @ 25°C | 15ns/94ns | |
Test Condition | 400V, 15A, 20Ohm, 15V | |
Reverse Recovery Time (trr) | 100 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.78663 | £786.63 |
| 2,000 | £0.73214 | £1,464.28 |
| 3,000 | £0.70440 | £2,113.20 |
| 5,000 | £0.67498 | £3,374.90 |
| Unit Price without VAT: | £0.78663 |
|---|---|
| Unit Price with VAT: | £0.94396 |

