
AOT780A70L | |
|---|---|
DigiKey Part Number | 785-AOT780A70LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOT780A70L |
Description | N |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 7A (Tc) 89W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 780mOhm @ 1.4A, 10V | |
Vgs(th) (Max) @ Id | 4.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 675 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 89W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.58089 | £580.89 |
| 2,000 | £0.53790 | £1,075.80 |
| 3,000 | £0.51600 | £1,548.00 |
| 5,000 | £0.49140 | £2,457.00 |
| 7,000 | £0.47683 | £3,337.81 |
| 10,000 | £0.46776 | £4,677.60 |
| Unit Price without VAT: | £0.58089 |
|---|---|
| Unit Price with VAT: | £0.69707 |

