AOT12N65 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 1,954
Unit Price: £1.33875
Datasheet

Similar


Vishay Siliconix
In Stock: 4,673
Unit Price: £2.68000
Datasheet

Similar


STMicroelectronics
In Stock: 857
Unit Price: £3.08000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: £3.41000
Datasheet
N-Channel 650 V 12A (Tc) 278W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOT12N65

DigiKey Part Number
AOT12N65-ND
Manufacturer
Manufacturer Product Number
AOT12N65
Description
MOSFET N-CH 650V 12A TO220
Customer Reference
Detailed Description
N-Channel 650 V 12A (Tc) 278W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
720mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2150 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
278W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes