Similar

AOT10B60M1 | |
|---|---|
DigiKey Part Number | 785-AOT10B60M1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOT10B60M1 |
Description | IGBT 600V 20A TO-220 |
Customer Reference | |
Detailed Description | IGBT 600 V 20 A 83 W Through Hole TO-220 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 20 A | |
Current - Collector Pulsed (Icm) | 25 A | |
Vce(on) (Max) @ Vge, Ic | 2.9V @ 15V, 10A | |
Power - Max | 83 W | |
Switching Energy | 190µJ (on), 140µJ (off) | |
Input Type | Standard | |
Gate Charge | 14 nC | |
Td (on/off) @ 25°C | 5.5ns/61ns | |
Test Condition | 400V, 10A, 30Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.66248 | £662.48 |
| 2,000 | £0.61483 | £1,229.66 |
| 3,000 | £0.59055 | £1,771.65 |
| 5,000 | £0.56328 | £2,816.40 |
| 7,000 | £0.55158 | £3,861.06 |
| Unit Price without VAT: | £0.66248 |
|---|---|
| Unit Price with VAT: | £0.79498 |


