
AONX38168 | |
|---|---|
DigiKey Part Number | 785-1816-2-ND - Tape & Reel (TR) 785-1816-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AONX38168 |
Description | MOSFET 2N-CH 25V 25A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 25V 25A (Ta), 62A (Tc), 50A (Ta), 85A (Tc) 3.1W (Ta), 20W (Tc), 3.2W (Ta), 69W (Tc) Surface Mount 8-DFN (5x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 25A (Ta), 62A (Tc), 50A (Ta), 85A (Tc) | |
Rds On (Max) @ Id, Vgs | 3.3mOhm @ 20A, 10V, 0.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 1.9V @ 250µA, 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24nC @ 10V, 85nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1150pF @ 12.5V, 4520pF @ 12.5V | |
Power - Max | 3.1W (Ta), 20W (Tc), 3.2W (Ta), 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.78226 | £2,346.78 |
| 6,000 | £0.75258 | £4,515.48 |
| Unit Price without VAT: | £0.78226 |
|---|---|
| Unit Price with VAT: | £0.93871 |

