AON6424 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 343
Unit Price: £0.85000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,716
Unit Price: £0.70000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,225
Unit Price: £0.71000
Datasheet

Similar


Vishay Siliconix
In Stock: 6,497
Unit Price: £0.76000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2,908
Unit Price: £1.08000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 4,761
Unit Price: £0.92000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 7,130
Unit Price: £0.97000
Datasheet
N-Channel 30 V 11A (Ta), 41A (Tc) 2W (Ta), 25W (Tc) Surface Mount 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 11A (Ta), 41A (Tc) 2W (Ta), 25W (Tc) Surface Mount 8-DFN (5x6)
8-DFN Top

AON6424

DigiKey Part Number
785-1344-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON6424
Description
MOSFET N-CH 30V 11A/41A 8DFN
Customer Reference
Detailed Description
N-Channel 30 V 11A (Ta), 41A (Tc) 2W (Ta), 25W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
1.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1900 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes