AON3419 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 4,221
Unit Price: £1.02000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,490
Unit Price: £1.35000
Datasheet
P-Channel 30 V 10A (Tc) 3.1W (Ta) Surface Mount 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON3419

DigiKey Part Number
AON3419-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON3419
Description
MOSFET P-CH 30V 10A 8DFN
Customer Reference
Detailed Description
P-Channel 30 V 10A (Tc) 3.1W (Ta) Surface Mount 8-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
19mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1040 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.14045£421.35
6,000£0.12867£772.02
9,000£0.12267£1,104.03
15,000£0.11593£1,738.95
21,000£0.11194£2,350.74
30,000£0.10806£3,241.80
Manufacturers Standard Package
Unit Price without VAT:£0.14045
Unit Price with VAT:£0.16854