Similar
Similar

AON2801 | |
|---|---|
DigiKey Part Number | AON2801-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON2801 |
Description | MOSFET 2P-CH 20V 3A 6DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3A 1.5W Surface Mount 6-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 3A | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 700pF @ 10V | |
Power - Max | 1.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.16964 | £508.92 |
| 6,000 | £0.15596 | £935.76 |
| 9,000 | £0.14899 | £1,340.91 |
| 15,000 | £0.14116 | £2,117.40 |
| 21,000 | £0.13652 | £2,866.92 |
| 30,000 | £0.13202 | £3,960.60 |
| Unit Price without VAT: | £0.16964 |
|---|---|
| Unit Price with VAT: | £0.20357 |


