
AOMR62818 | |
|---|---|
DigiKey Part Number | 785-AOMR62818TR-ND - Tape & Reel (TR) 785-AOMR62818CT-ND - Cut Tape (CT) 785-AOMR62818DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOMR62818 |
Description | 80V N-CHANNEL ALPHASGT TM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 18A (Ta), 78A (Tc) 5W (Ta), 88W (Tc) Surface Mount 8-DFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.6mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 48 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2420 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 88W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (3.3x3.3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.50000 | £1.50 |
| 10 | £0.95700 | £9.57 |
| 100 | £0.64390 | £64.39 |
| 500 | £0.50994 | £254.97 |
| 1,000 | £0.46685 | £466.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.41214 | £1,236.42 |
| 6,000 | £0.38462 | £2,307.72 |
| 9,000 | £0.37060 | £3,335.40 |
| 15,000 | £0.35993 | £5,398.95 |
| Unit Price without VAT: | £1.50000 |
|---|---|
| Unit Price with VAT: | £1.80000 |

