
AOK60B65H2AL | |
|---|---|
DigiKey Part Number | 785-AOK60B65H2AL-ND |
Manufacturer | |
Manufacturer Product Number | AOK60B65H2AL |
Description | IGBT 650V 120A TO-247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT 650 V 120 A 416 W Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 120 A | |
Current - Collector Pulsed (Icm) | 180 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 60A | |
Power - Max | 416 W | |
Switching Energy | 2.36mJ (on), 1.17mJ (off) | |
Input Type | Standard | |
Gate Charge | 84 nC | |
Td (on/off) @ 25°C | 35ns/168ns | |
Test Condition | 400V, 60A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 318 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | £1.85992 | £446.38 |
| Unit Price without VAT: | £1.85992 |
|---|---|
| Unit Price with VAT: | £2.23190 |

