
AOD8B65MQ1 | |
|---|---|
DigiKey Part Number | 785-AOD8B65MQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOD8B65MQ1 |
Description | IGBT 650V 16A TO-252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT 650 V 16 A 89 W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 16 A | |
Current - Collector Pulsed (Icm) | 24 A | |
Vce(on) (Max) @ Vge, Ic | 2.25V @ 15V, 8A | |
Power - Max | 89 W | |
Switching Energy | 160µJ (on), 110µJ (off) | |
Input Type | Standard | |
Gate Charge | 22 nC | |
Td (on/off) @ 25°C | 8.5ns/102ns | |
Test Condition | 400V, 8A, 37.5Ohm, 15V | |
Reverse Recovery Time (trr) | 94 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.48582 | £1,214.55 |
| 5,000 | £0.45366 | £2,268.30 |
| 7,500 | £0.43728 | £3,279.60 |
| 12,500 | £0.43098 | £5,387.25 |
| Unit Price without VAT: | £0.48582 |
|---|---|
| Unit Price with VAT: | £0.58298 |

