
AOD6B65MQ1E | |
|---|---|
DigiKey Part Number | 785-AOD6B65MQ1ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOD6B65MQ1E |
Description | IGBT 650V 12A TO-252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT 650 V 12 A 96 W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 12 A | |
Current - Collector Pulsed (Icm) | 18 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 6A | |
Power - Max | 96 W | |
Switching Energy | 110µJ (on), 80µJ (off) | |
Input Type | Standard | |
Gate Charge | 13.5 nC | |
Td (on/off) @ 25°C | 9ns/91ns | |
Test Condition | 400V, 6A, 50Ohm, 15V | |
Reverse Recovery Time (trr) | 81 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.37373 | £934.33 |
| 5,000 | £0.34753 | £1,737.65 |
| 7,500 | £0.33419 | £2,506.42 |
| 12,500 | £0.31920 | £3,990.00 |
| 17,500 | £0.31770 | £5,559.75 |
| Unit Price without VAT: | £0.37373 |
|---|---|
| Unit Price with VAT: | £0.44848 |

