Mosfet Array 12V 20A (Ta) 2.7W (Ta) Surface Mount 6-AlphaDFN (1.9x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOCA24106C

DigiKey Part Number
785-AOCA24106CTR-ND - Tape & Reel (TR)
785-AOCA24106CCT-ND - Cut Tape (CT)
785-AOCA24106CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOCA24106C
Description
MOSFET 2N-CH 12V 20A 6DFN
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Mosfet Array 12V 20A (Ta) 2.7W (Ta) Surface Mount 6-AlphaDFN (1.9x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Common Drain
FET Feature
-
Drain to Source Voltage (Vdss)
12V
Current - Continuous Drain (Id) @ 25°C
20A (Ta)
Rds On (Max) @ Id, Vgs
5.6mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
2.7W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-AlphaDFN (1.9x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,900
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.29000£1.29
10£0.81500£8.15
100£0.54450£54.45
500£0.42822£214.11
1,000£0.39082£390.82
2,000£0.35936£718.72
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000£0.31068£2,485.44
16,000£0.29199£4,671.84
24,000£0.29075£6,978.00
Manufacturers Standard Package
Unit Price without VAT:£1.29000
Unit Price with VAT:£1.54800