
AOB360A70L | |
|---|---|
DigiKey Part Number | 785-AOB360A70LTR-ND - Tape & Reel (TR) 785-AOB360A70LCT-ND - Cut Tape (CT) 785-AOB360A70LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOB360A70L |
Description | MOSFET N-CH 700V 12A TO263 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 12A (Tc) 156W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 360mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1360 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 156W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.22000 | £2.22 |
| 10 | £1.43600 | £14.36 |
| 100 | £0.99070 | £99.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.75739 | £605.91 |
| 1,600 | £0.70291 | £1,124.66 |
| 2,400 | £0.67516 | £1,620.38 |
| 4,000 | £0.66851 | £2,674.04 |
| Unit Price without VAT: | £2.22000 |
|---|---|
| Unit Price with VAT: | £2.66400 |

